NCC EKHE451VSN102MR60Z
| Manufacturer | |
| Mfr. Part # | EKHE451VSN102MR60Z |
| LCSC Part # | C5142265 |
| Package | Through Hole,D30xL60mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 450V TH |
| Description | 1000uF ±20% 450V Aluminum Electrolytic Capacitors Through Hole,D30xL60mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D30xL60mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
112
112
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.6934 | $ 13.69 |
10+ | $ 12.2255 | $ 122.26 |
30+ | $ 10.3586 | $ 310.76 |
100+ | $ 9.6103 | $ 961.03 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$