XKB Connection X6511FRS-04-C85D30
| Manufacturer |
XKB Connection
Asian Brands |
| MPN | X6511FRS-04-C85D30 |
| LCSC Part # | C5142237 |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN SOCKET 4POS 2.54mm SINGLE ROW SMD R/A |
| Description | -40℃~+105℃ Surface Mount, Right Angle 3A 4P 8.5mm 1x4P Side 2.54mm 1 Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
5+ | $ 0.3978 | $ 1.99 |
50+ | $ 0.3236 | $ 16.18 |
150+ | $ 0.2918 | $ 43.77 |
800+ | $ 0.2522 | $ 201.76 |
2,400+ | $ 0.1932 | $ 463.68 |
4,800+ | $ 0.1826 | $ 876.48 |
Standard Packaging 800/Full
Tray | ||
Better price for more quantity?
$