PANJIT SBT10150LCT_T0_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | SBT10150LCT_T0_00001 |
| LCSC Part # | C5142153 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V TO-220AB |
| Description | Diode 150V 10A Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,835
1,835
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2805 | $ 0.28 |
10+ | $ 0.2478 | $ 2.48 |
50+ | $ 0.2244 | $ 11.22 |
100+ | $ 0.2057 | $ 20.57 |
500+ | $ 0.1979 | $ 98.95 |
1,000+ | $ 0.1933 | $ 193.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$