LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SM03B-GHS-TB(LF)(SN) product image
  • SM03B-GHS-TB(LF)(SN) thumbnail 1
  • SM03B-GHS-TB(LF)(SN) thumbnail 2
  • SM03B-GHS-TB(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST SM03B-GHS-TB(LF)(SN)RoHS

Manufacturer
MPN
SM03B-GHS-TB(LF)(SN)
LCSC Part #
C514175
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 3POS 1.25mm
Datasheetpdf iconJST SM03B-GHS-TB(LF)(SN)
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Reference SeriesGH
Contact MaterialPhosphor bronze
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Pitch1.25mm
Number of PINs Per Row3
Contact PlatingTin
Current Rating1A
X-Length of Bottom Edge on Board (Spacing Line)7mm
Voltage Rating (Max)50V
Row Spacing-
Pin Structure1x3P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece
In-Stock: 1,430
1,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1373$ 0.69
50+$ 0.1126$ 5.63
150+$ 0.0999$ 14.99
500+$ 0.0894$ 44.70
2,500+$ 0.0857$ 214.25
5,000+$ 0.0833$ 416.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.