LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S2B-EH(LF)(SN) product image
  • S2B-EH(LF)(SN) thumbnail 1
  • S2B-EH(LF)(SN) thumbnail 2
  • S2B-EH(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST S2B-EH(LF)(SN)RoHS

Manufacturer
MPN
S2B-EH(LF)(SN)
LCSC Part #
C514173
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2.5mm
Datasheetpdf iconJST S2B-EH(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 18,060
18,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0646$ 0.65
100+$ 0.0542$ 5.42
300+$ 0.049$ 14.70
1,000+$ 0.045$ 45.00
5,000+$ 0.0419$ 209.50
10,000+$ 0.0403$ 403.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2.5mm
Reference SeriesEH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin
Mounting TypeRight Angle
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2.5mm
Number of PINs Per Row2
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)7.5mm
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.