LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM9115XS/TR product image
Images for reference only

SGMICRO SGM9115XS/TRRoHS

Manufacturer
SGMICROAsian Brands
MPN
SGM9115XS/TR
LCSC Part #
C5141690
Packaging
SOIC-8
Customer #
Key Attributes
3.3V~5.5V 3 1 33mA SOIC-8 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconSGMICRO SGM9115XS/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4009$ 0.40
10+$ 0.2999$ 3.00
30+$ 0.2556$ 7.67
100+$ 0.202$ 20.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerSGMICRO
PackagingSOIC-8
Input type-
Current - Output High(IOH)-
Voltage - Supply3.3V~5.5V
SeriesSGM9115
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)-
Output Type-
Number of Bits per Element3
Channel TypeUnidirectional
FeaturesLevel shifting
Number of Elements1
Propagation Delay-
Quiescent Current33mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SGM9115 is a video buffer integrating three rail-to-rail output drivers with 6dB gain, three third-order output reconstruction filters with a -3dB bandwidth of 9MHz, and a slew rate of 44V/μs. The device operates from a 3.3V to 5.5V single supply, delivering improved image quality compared to passive LC filter and discrete driver solutions. The SGM9115 supports DC or AC coupling with input video signals, such as the output stage of a DAC, to reject out-of-band noise. When AC-coupled input is required, internal diode clamping and biasing circuits are available. The SGM9115 also integrates an internal level-shifting circuit to prevent sync pulse clipping and enable DC-coupled output. The drivers within the SGM9115 can drive DC or AC-coupled single (150Ω) or double (75Ω) loads. The SGM9115 is available in a RoHS-compliant SOIC-8 package with an ESD (HBM) rating of 8KV.

Features

AI Translation
  • Three third-order 9MHz (SD) filters
  • Transparent input clamp
  • 6dB output driver gain, capable of driving dual video loads
  • Rail-to-rail output
  • Input voltage range includes ground
  • AC or DC coupled input
  • AC or DC coupled output
  • 3.3V to 5.5V single-supply operation
  • RoHS-compliant SOIC-8 package

Applications

AI Translation
  • Video amplifiers
  • Cable TV and satellite set-top boxes
  • Communications equipment
  • Video-on-demand
  • Portable and handheld products