LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM8426YS8G/TR product image
Images for reference only

SGMICRO SGM8426YS8G/TRRoHS

Manufacturer
SGMICROAsian Brands
MPN
SGM8426YS8G/TR
LCSC Part #
C5141434
Packaging
SOIC-8
Customer #
Key Attributes
2 1mV 77dB 1.5mA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconSGMICRO SGM8426YS8G/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7406$ 0.74
10+$ 0.5692$ 5.69
30+$ 0.4835$ 14.51
100+$ 0.3979$ 39.79
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerSGMICRO
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate-
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+85℃
Features-
Ib - Input Bias Current-
Common Mode Rejection Ratio(CMRR)77dB
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)4.9uV/℃
Quiescent Current1.5mA
Gain Bandwidth Product-
Input Voltage Noise Density-
Output Current97mA
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SGM8425 (single-channel), SGM8426 (dual-channel), and SGM8428 (quad-channel) are low-power, high-voltage, rail-to-rail input/output op-amps. These devices operate from ±2.25V to ±15V dual supplies or +4.5V to +30V single supply. The SGM8425/6/8 has a bandwidth of 18MHz (-3dB), with each amplifier consuming only 1.6mA. They also feature beyond-the-supply-rail common-mode input capability and rail-to-rail output capability, enabling the SGM8425/6/8 to deliver maximum dynamic range at any supply voltage. The SGM8425/6/8 also features fast slew rate and settling time. These characteristics make these amplifiers ideal for use as voltage reference buffers in TFT-LCD displays. Other applications include battery-powered portable devices and any application with stringent low-power requirements. The SGM8425 single-channel amplifier is available in green SOT-23-5, SOIC-8, and MSOP-8 packages. The SGM8426 dual-channel amplifier is available in green SOIC-8 and MSOP-8 packages. The SGM8428 quad-channel amplifier is available in green TSSOP-14 and SOIC-14 packages. They operate over a temperature range of -40°C to +85°C.

Features

AI Translation
  • 3dB Bandwidth: 18MHz
  • Supply Current per Amplifier: 1.6mA
  • High Slew Rate: 16V/μs
  • Input Beyond Supply Rails
  • Rail-to-Rail Output Swing
  • Operating Temperature Range: -40°C to +85°C
  • Small Packages:
    • SGM8425: SOT-23-5, SOIC-8, and MSOP-8
    • SGM8426: SOIC-8 and MSOP-8
    • SGM8428: SOIC-14 and TSSOP-14

Applications

AI Translation
  • TFT-LCD driver circuits
  • E-notebooks
  • Electronic games
  • Touchscreen displays
  • WLAN