LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RLT25R10JTE product image
  • RLT25R10JTE thumbnail 1
  • RLT25R10JTE thumbnail 2
  • RLT25R10JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RLT25R10JTERoHS

Manufacturer
RALECAsian Brands
MPN
RLT25R10JTE
LCSC Part #
C5141232
Packaging
2512
Customer #
Key Attributes
RES 100mΩ ±5% 1W 2512
Datasheetpdf iconRALEC RLT25R10JTE
In-Stock: 3,240
3,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0327$ 0.65
200+$ 0.0258$ 5.16
600+$ 0.0219$ 13.14
4,000+$ 0.0188$ 75.20
8,000+$ 0.0168$ 134.40
20,000+$ 0.0157$ 314.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance100mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece