LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RLT25R50JTE product image
  • RLT25R50JTE thumbnail 1
  • RLT25R50JTE thumbnail 2
  • RLT25R50JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RLT25R50JTERoHS

Manufacturer
RALECAsian Brands
MPN
RLT25R50JTE
LCSC Part #
C5141216
Packaging
2512
Customer #
Key Attributes
RES 500mΩ ±5% 1W 2512
Datasheetpdf iconRALEC RLT25R50JTE
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0294$ 0.59
200+$ 0.0229$ 4.58
600+$ 0.0193$ 11.58
4,000+$ 0.0164$ 65.60
8,000+$ 0.0145$ 116.00
20,000+$ 0.0134$ 268.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance500mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±900ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece