LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RLT12R27JTP product image
  • RLT12R27JTP thumbnail 1
  • RLT12R27JTP thumbnail 2
  • RLT12R27JTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RLT12R27JTPRoHS

Manufacturer
RALECAsian Brands
MPN
RLT12R27JTP
LCSC Part #
C5141210
Packaging
1210
Customer #
Key Attributes
RES 270mΩ ±5% 500mW 1210
Datasheetpdf iconRALEC RLT12R27JTP
In-Stock: 3,850
3,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0118$ 0.59
500+$ 0.0092$ 4.60
1,500+$ 0.0077$ 11.55
5,000+$ 0.0065$ 32.50
25,000+$ 0.0058$ 145.00
50,000+$ 0.0053$ 265.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1210
Power(Watts)500mW
Resistance270mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±900ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece