LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RLT25R270FTE product image
  • RLT25R270FTE thumbnail 1
  • RLT25R270FTE thumbnail 2
  • RLT25R270FTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RLT25R270FTERoHS

Manufacturer
RALECAsian Brands
MPN
RLT25R270FTE
LCSC Part #
C5141189
Packaging
2512
Customer #
Key Attributes
RES 270mΩ ±1% 1W 2512
Datasheetpdf iconRALEC RLT25R270FTE
In-Stock: 1,380
1,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0429$ 0.43
100+$ 0.0337$ 3.37
300+$ 0.0291$ 8.73
1,000+$ 0.0256$ 25.60
4,000+$ 0.0221$ 88.40
8,000+$ 0.0207$ 165.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance270mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece