LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RLT25R40JTE product image
  • RLT25R40JTE thumbnail 1
  • RLT25R40JTE thumbnail 2
  • RLT25R40JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RLT25R40JTERoHS

Manufacturer
RALECAsian Brands
MPN
RLT25R40JTE
LCSC Part #
C5141187
Packaging
2512
Customer #
Key Attributes
RES 400mΩ ±5% 1W 2512
Datasheetpdf iconRALEC RLT25R40JTE
In-Stock: 2,580
2,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0279$ 0.56
200+$ 0.0221$ 4.42
600+$ 0.0189$ 11.34
4,000+$ 0.0163$ 65.20
8,000+$ 0.0146$ 116.80
20,000+$ 0.0137$ 274.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance400mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece