INJOINIC IP6559-C
| Manufacturer | INJOINICAsian Brands |
| MPN | IP6559-C |
| LCSC Part # | C5140592 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | Step-up/step-down SOC supporting fast charging protocols such as Type-C PD3.0 (PPS) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | INJOINIC | |
| Packaging | QFN-48-EP(7x7) | |
| Type | Power Supply Controller | |
| Protocol | PD 2.0;PD 3.0;QC 2.0;QC 3.0;QC 3+;FCP;SCP;AFC;VOOC | |
| Number of Lines | 1C | |
| Output Power | 100W | |
| Features | Soft-start;Undervoltage Protection;Overvoltage protection;Overcurrent Protection;Short-Circuit Protection;Thermal Protection;With enable;Automatic protocol detection | |
| Voltage - Supply | 3.6V~31V | |
| Output Voltage | 5V;9V;12V;15V;20V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
IP6559 is an SOC that integrates buck-boost controller and path NMOS control functions, supporting QC2.0 / QC3.0 / QC3+ / AFC / FCP / SCP / VOOC, as well as Type-C USB PD2.0 / PD3.0 (PPS) output fast charging protocols, providing a complete power solution for fast charging adapters and in-vehicle chargers.
The high integration and rich feature set of the IP6559 requires only a single inductor and power MOSFETs to implement a fast charging solution with buck-boost capability, effectively reducing overall solution size and lowering BOM cost.
The IP6559's synchronous switching buck-boost system delivers a maximum output power of 100W, supports NTC-based board-level temperature sensing, and can intelligently adjust output power based on temperature.
The IP6559 integrates a 14-bit ADC for precise measurement of input/output voltage and current, and supports voltage/current display via a digital tube.
The IP6559 PD output features CV/CC characteristics: when the output current is below the set value, it operates in CV mode with a constant output voltage; when the output current exceeds the set value, it switches to CC mode and the output voltage decreases.
The IP6559 integrates multiple protection features, including input overvoltage and undervoltage protection, output overvoltage, undervoltage, overcurrent and short-circuit protection, as well as device over-temperature protection.
Features
- Input voltage range: 3.6V - 31V
- Integrated charge-pump for control path NMOS
- Integrated output voltage line compensation
- CV/CC output characteristics
- Type-C output interface with USB PD protocol support
- Supports 5V, 9V, 12V, 15V, 20V voltage output
- Supports PD2.0/PD3.0 (PPS) output protocol
- PPS supports 3.3V - 21V voltage output at 20mV/step
- Integrated E-MARK cable recognition and support
- Supports Type-C PD port output
- Integrated BC1.2 and Apple protocol
- Integrated QC2.0/QC3.0/QC3+ output fast charging protocol
- Integrated FCP and SCP output fast charging protocol
- Integrated AFC output fast charging protocol
- Integrated VOOC output fast charging protocol
- Built-in 14-bit ADC for input/output voltage and current measurement and display
- Automatic device insertion/removal detection
- Supports AC dual-port output
- Input OVP and UVP
- Output OCP, OVP, and short-circuit protection
- Over-temperature protection
- NTC-based board-level temperature monitoring
- ESD 4KV
Applications
- On-board charger
- Fast charging adapter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0263 | $ 2.03 |
| 10+ | $ 1.7073 | $ 17.07 |
| 30+ | $ 1.5088 | $ 45.26 |
| 100+ | $ 1.3395 | $ 133.95 |
| 500+ | $ 1.2484 | $ 624.20 |
| 1,000+ | $ 1.2077 | $ 1207.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | INJOINIC | |
| Packaging | QFN-48-EP(7x7) | |
| Type | Power Supply Controller | |
| Protocol | PD 2.0;PD 3.0;QC 2.0;QC 3.0;QC 3+;FCP;SCP;AFC;VOOC | |
| Number of Lines | 1C | |
| Output Power | 100W | |
| Features | Soft-start;Undervoltage Protection;Overvoltage protection;Overcurrent Protection;Short-Circuit Protection;Thermal Protection;With enable;Automatic protocol detection | |
| Voltage - Supply | 3.6V~31V | |
| Output Voltage | 5V;9V;12V;15V;20V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
IP6559 is an SOC that integrates buck-boost controller and path NMOS control functions, supporting QC2.0 / QC3.0 / QC3+ / AFC / FCP / SCP / VOOC, as well as Type-C USB PD2.0 / PD3.0 (PPS) output fast charging protocols, providing a complete power solution for fast charging adapters and in-vehicle chargers.
The high integration and rich feature set of the IP6559 requires only a single inductor and power MOSFETs to implement a fast charging solution with buck-boost capability, effectively reducing overall solution size and lowering BOM cost.
The IP6559's synchronous switching buck-boost system delivers a maximum output power of 100W, supports NTC-based board-level temperature sensing, and can intelligently adjust output power based on temperature.
The IP6559 integrates a 14-bit ADC for precise measurement of input/output voltage and current, and supports voltage/current display via a digital tube.
The IP6559 PD output features CV/CC characteristics: when the output current is below the set value, it operates in CV mode with a constant output voltage; when the output current exceeds the set value, it switches to CC mode and the output voltage decreases.
The IP6559 integrates multiple protection features, including input overvoltage and undervoltage protection, output overvoltage, undervoltage, overcurrent and short-circuit protection, as well as device over-temperature protection.
Features
- Input voltage range: 3.6V - 31V
- Integrated charge-pump for control path NMOS
- Integrated output voltage line compensation
- CV/CC output characteristics
- Type-C output interface with USB PD protocol support
- Supports 5V, 9V, 12V, 15V, 20V voltage output
- Supports PD2.0/PD3.0 (PPS) output protocol
- PPS supports 3.3V - 21V voltage output at 20mV/step
- Integrated E-MARK cable recognition and support
- Supports Type-C PD port output
- Integrated BC1.2 and Apple protocol
- Integrated QC2.0/QC3.0/QC3+ output fast charging protocol
- Integrated FCP and SCP output fast charging protocol
- Integrated AFC output fast charging protocol
- Integrated VOOC output fast charging protocol
- Built-in 14-bit ADC for input/output voltage and current measurement and display
- Automatic device insertion/removal detection
- Supports AC dual-port output
- Input OVP and UVP
- Output OCP, OVP, and short-circuit protection
- Over-temperature protection
- NTC-based board-level temperature monitoring
- ESD 4KV
Applications
- On-board charger
- Fast charging adapter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



