EVERLIGHT 209SUBUYW/S530-A3/R2
| Manufacturer | |
| Mfr. Part # | 209SUBUYW/S530-A3/R2 |
| LCSC Part # | C5140313 |
| Package | Through Hole,D=3mm |
| Customer # | |
| Description | 55° Yellow, Blue 3mm Round Lens Through Hole,D=3mm LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Package | Through Hole,D=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
19,700
19,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0994 | $ 0.50 |
50+ | $ 0.0808 | $ 4.04 |
150+ | $ 0.0715 | $ 10.73 |
500+ | $ 0.0582 | $ 29.10 |
2,500+ | $ 0.0526 | $ 131.50 |
5,000+ | $ 0.0498 | $ 249.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$