Yuandi TA-3522-A1
| Manufacturer | YuandiAsian Brands |
| MPN | TA-3522-A1 |
| LCSC Part # | C514009 |
| Packaging | Through Hole,Right Angle-3P,9.1x3.5mm |
| Customer # | |
| Key Attributes | Right Angle SPDT Black Through Hole,Right Angle-3P,9.1x3.5mm Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,Right Angle-3P,9.1x3.5mm | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 5.5mm | |
| Length | 9.1mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,155
5,155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0947$ 0.0900 | $ 0.45 |
| 50+ | $ 0.0833$ 0.0792 | $ 3.96 |
| 150+ | $ 0.0777$ 0.0739 | $ 11.09 |
| 1,000+ | $ 0.068$ 0.0646 | $ 64.60 |
| 2,000+ | $ 0.0646$ 0.0614 | $ 122.80 |
| 5,000+ | $ 0.0629$ 0.0598 | $ 299.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,Right Angle-3P,9.1x3.5mm | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 5.5mm | |
| Length | 9.1mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C514009 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



