MSKSEMI BT134-600-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | BT134-600-MS |
| LCSC Part # | C5140030 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | 600V 2A SOT-89 |
| Description | 600V 2A Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
970 
970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1671 | $ 0.84 |
50+ | $ 0.1343 | $ 6.72 |
150+ | $ 0.1203 | $ 18.05 |
1,000+ | $ 0.0881 | $ 88.10 |
2,000+ | $ 0.0803 | $ 160.60 |
5,000+ | $ 0.0756 | $ 378.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$