Walsin MT21N181J101CT
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | MT21N181J101CT |
| LCSC Part # | C5139737 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 180pF 100V NP0 0805 |
| Description | 180pF ±5% 100V Ceramic Capacitor NP0 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,170 
1,170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0656 | $ 0.66 |
100+ | $ 0.0522 | $ 5.22 |
300+ | $ 0.0456 | $ 13.68 |
1,000+ | $ 0.0405 | $ 40.50 |
4,000+ | $ 0.0349 | $ 139.60 |
8,000+ | $ 0.0329 | $ 263.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$