KAMAYA RMC1-1R0FTE
| Manufacturer | |
| Mfr. Part # | RMC1-1R0FTE |
| LCSC Part # | C5139682 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 2512 |
| Description | 1Ω Thick Film Resistor -200ppm/℃~+500ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,980 
3,980
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.153 | $ 0.15 |
10+ | $ 0.1362 | $ 1.36 |
30+ | $ 0.129 | $ 3.87 |
100+ | $ 0.12 | $ 12.00 |
500+ | $ 0.116 | $ 58.00 |
1,000+ | $ 0.1087 | $ 108.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$