Samsung Electro-Mechanics CL05B472KC5VPNC
| Manufacturer | |
| Mfr. Part # | CL05B472KC5VPNC |
| LCSC Part # | C5139656 |
| Package | 0402 |
| Customer # | |
| Description | 4.7nF X7R ±10% 100V 0402 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,900
8,900
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0108 | $ 0.54 |
500+ | $ 0.0083 | $ 4.15 |
1,500+ | $ 0.007 | $ 10.50 |
10,000+ | $ 0.0061 | $ 61.00 |
20,000+ | $ 0.0054 | $ 108.00 |
50,000+ | $ 0.0051 | $ 255.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$