TDK CGA4C4NP02W101JT0Y0N
| Manufacturer | |
| Mfr. Part # | CGA4C4NP02W101JT0Y0N |
| LCSC Part # | C5139536 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 100pF 450V NP0 0805 |
| Description | 100pF ±5% 450V Ceramic Capacitor NP0 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
915
915
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2086 | $ 1.04 |
50+ | $ 0.1659 | $ 8.30 |
150+ | $ 0.1476 | $ 22.14 |
500+ | $ 0.1197 | $ 59.85 |
2,500+ | $ 0.1095 | $ 273.75 |
4,000+ | $ 0.1034 | $ 413.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$