LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RAT02000JTH product image
  • RAT02000JTH thumbnail 1
  • RAT02000JTH thumbnail 2
  • RAT02000JTH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RAT02000JTHRoHS

Manufacturer
RALECAsian Brands
MPN
RAT02000JTH
LCSC Part #
C5139517
Packaging
0402
Customer #
Key Attributes
RES 0Ω ±5% 62.5mW 0402
Datasheetpdf iconRALEC RAT02000JTH
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0024$ 0.24
1,000+$ 0.0018$ 1.80
3,000+$ 0.0015$ 4.50
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0402
Power(Watts)62.5mW
Resistance
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece