LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2BTTD4990F product image
  • RK73H2BTTD4990F thumbnail 1
  • RK73H2BTTD4990F thumbnail 2
  • RK73H2BTTD4990F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H2BTTD4990FRoHS

Manufacturer
MPN
RK73H2BTTD4990F
LCSC Part #
C5139486
Packaging
1206
Customer #
Key Attributes
RES 499Ω ±1% 0.25W 1206
Datasheetpdf iconKOA RK73H2BTTD4990F
In-Stock: 730
730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0362$ 0.36
100+$ 0.0281$ 2.81
300+$ 0.0241$ 7.23
1,000+$ 0.021$ 21.00
5,000+$ 0.0202$ 101.00
10,000+$ 0.019$ 190.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance499Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece