BOURNS SM91501ALE
| Manufacturer | |
| MPN | SM91501ALE |
| LCSC Part # | C5139360 |
| Packaging | SMD-12P,14.8x11.7mm |
| Customer # | |
| Key Attributes | LAN XFMR 1CT:1CT 150uH SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-12P,14.8x11.7mm | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 150uH | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-channel with choke
- Serial daisy-chain/IsoSPI support
- Reference design compatible with ADI LTC6804-1/6811 and NXP MC33771/33772
- Operating temperature: -40°C ~ +125°C
- 1600Vdc operating voltage
- High-voltage test: 4300Vdc
- AEC-Q200 compliant
- RoHS compliant
In-Stock: 17
17 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1299 | $ 6.13 |
| 10+ | $ 5.2031 | $ 52.03 |
| 30+ | $ 4.639 | $ 139.17 |
| 100+ | $ 4.1656 | $ 416.56 |
Standard Packaging400/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-12P,14.8x11.7mm | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 150uH | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-channel with choke
- Serial daisy-chain/IsoSPI support
- Reference design compatible with ADI LTC6804-1/6811 and NXP MC33771/33772
- Operating temperature: -40°C ~ +125°C
- 1600Vdc operating voltage
- High-voltage test: 4300Vdc
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



