UNI-ROYAL MOR05WJ0220AA0
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MOR05WJ0220AA0 |
| LCSC Part # | C5139303 |
| Package | Through Hole,D8xL24.5mm |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 5W Through Hole,D8xL24.5mm |
| Description | 22Ω 5W 750V Metal Oxide Film Resistor ±5% Through Hole,D8xL24.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D8xL24.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1398 | $ 0.70 |
50+ | $ 0.1137 | $ 5.69 |
150+ | $ 0.1007 | $ 15.11 |
500+ | $ 0.0877 | $ 43.85 |
2,500+ | $ 0.0799 | $ 199.75 |
5,000+ | $ 0.076 | $ 380.00 |
Standard Packaging 500/Full
Box | ||