COSINE COS2333MRB
| Manufacturer |
COSINE
Asian Brands |
| Mfr. Part # | COS2333MRB |
| LCSC Part # | C5139039 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 1.8V, 18μA, RRIO zero-drift operational amplifier |
| Description | 100uV 25pA 0.2V/us 120dB 350kHz 2 Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | COSINE | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,185 
3,185
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3079 | $ 1.54 |
50+ | $ 0.24 | $ 12.00 |
150+ | $ 0.211 | $ 31.65 |
500+ | $ 0.1747 | $ 87.35 |
3,000+ | $ 0.1525 | $ 457.50 |
6,000+ | $ 0.1428 | $ 856.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$