Pan Head Phillips Machine Screws GB818 M2.5-0.45X4 304 Stainless Steel A2-70
| Manufacturer | AOFENGAsian Brands |
| MPN | GB818 M2.5-0.45X4 304 A2-70 B |
| LCSC Part # | C5138674 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screws RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | AOFENG | |
| Packaging | - | |
| Rotation direction | - | |
| End processing | - | |
| Performance level | - | |
| size | - | |
| Cusp angle | - | |
| Head diameter | - | |
| Tooth outer diameter | - | |
| Dental form | - | |
| Interdental distance | - | |
| grade | - | |
| Nominal length | - | |
| Pitch | - | |
| specifications | M2.5-0.45X4 | |
| Groove type | - | |
| Headform | - | |
| Thread gauge | -;- | |
| length | - | |
| diameter | - | |
| Head thickness | - | |
| Slot number | - | |
| texture of material | Stainless Steel 304 | |
| Groove depth | - | |
| standard | National standard | |
| Color | - | |
| Tensile strength (N/mm ²) | - | |
| Surface Treatment | Natural color | |
| Breaking torque (N • m) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 7000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.003 | $ 0.15 |
Standard Packaging7000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



