Hexagon Socket Head Cap Screws DIN912 M4X15 304 Stainless Steel
| Manufacturer | AOFENGAsian Brands |
| MPN | DIN912 M4-0.7X15 304 B Q |
| LCSC Part # | C5138480 |
| Packaging | - |
| Customer # | |
| Key Attributes | AOFENG Socket Head Cap Screw DIN912 M4X15 304 Stainless Steel Full Thread Natural Boxed |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | AOFENG | |
| Packaging | - | |
| NominalDiameter | 4mm | |
| standard | DIN912 | |
| Color | - | |
| Head diameter | - | |
| specifications | M4X15 | |
| Head treatment | - | |
| Thread coverage range | Full thread | |
| texture of material | 304 stainless steel | |
| Pitch | 0.7mm | |
| HardnessGrade | - | |
| Surface Treatment | Natural color | |
| Thread density | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



