Newstar LEDs NS107S-2020
| Manufacturer |
Newstar LEDs
Asian Brands |
| Mfr. Part # | NS107S-2020 |
| LCSC Part # | C5138289 |
| Package | SMD-6P,2x2mm |
| Customer # | |
| Key Attributes | Embedded Controller Type LED |
| Description | LED Indication - Discrete 4.5V~5.5V SMD-6P,2x2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Newstar LEDs | |
| Package | SMD-6P,2x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4861 | $ 1.49 |
10+ | $ 1.2583 | $ 12.58 |
30+ | $ 1.1165 | $ 33.50 |
100+ | $ 0.9701 | $ 97.01 |
500+ | $ 0.9053 | $ 452.65 |
1,000+ | $ 0.8766 | $ 876.60 |
3,000+ | $ 0.8645 | $ 2593.50 |
6,000+ | $ 0.857 | $ 5142.00 |
Standard Packaging 3000/Full
Reel | ||