VISHAY VLMB41P1Q2-GS08
| Manufacturer | |
| Mfr. Part # | VLMB41P1Q2-GS08 |
| LCSC Part # | C5138282 |
| Package | SMD3528 |
| Customer # | |
| Description | 3.2V~4.2V 464nm 60° Blue SMD3528 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Package | SMD3528 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6162 | $ 0.62 |
200+ | $ 0.2393 | $ 47.86 |
500+ | $ 0.2299 | $ 114.95 |
1,000+ | $ 0.2268 | $ 226.80 |
Standard Packaging 8000/Full
Reel | ||