XKB Connection K776280WR-35-PTSNW
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | K776280WR-35-PTSNW |
| LCSC Part # | C5138065 |
| Package | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | 4.0mm automotive connector |
| Description | 7A 4mm 3 35P -40℃~+85℃ Right Angle Through Hole,Right Angle Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Package | Through Hole,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.5291 | $ 8.53 |
10+ | $ 7.3288 | $ 73.29 |
24+ | $ 6.5969 | $ 158.33 |
96+ | $ 5.9841 | $ 574.47 |
Standard Packaging 24/Full
Tray | ||
Better price for more quantity?
$