LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jiangsu JieJie Microelectronics SMBJ30CAH product image
  • SMBJ30CAH thumbnail 1
  • SMBJ30CAH thumbnail 2
  • SMBJ30CAH thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Jiangsu JieJie Microelectronics SMBJ30CAHRoHS

Manufacturer
MPN
SMBJ30CAH
LCSC Part #
C5138045
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 30VWM 48.4VC DO-214AA(SMB)
Datasheetpdf iconJiangsu JieJie Microelectronics SMBJ30CAH
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0653$ 0.65
100+$ 0.0519$ 5.19
300+$ 0.0453$ 13.59
3,000+$ 0.0386$ 115.80
6,000+$ 0.0346$ 207.60
9,000+$ 0.0326$ 293.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJiangsu JieJie Microelectronics
PackagingDO-214AA(SMB)
Clamping Voltage48.4V
Peak Pulse Current (Ipp)12.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown36.8V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)30V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.

Features

AI Translation
  • Low profile package.
  • Low inductance.
  • Excellent clamping capability.
  • 600W peak pulse power capability at 10/1000μs waveform.
  • Typical IR less than 1μA above 10V.
  • Fast response time: typically less than 1.0ps from 0V to VBR min.
  • High temperature to reflow soldering: 260°C/40s at terminals.
  • Plastic package has underwriters laboratory flammability 94V-0.
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C.
  • Terminal: solder plated, solderable per J-STD-002.
  • For surface mounted applications in order to optimize board space.
  • UL 497B item recognized. (File No.:E480698).
  • IEC61000-4-2 (ESD) ±30kV (air), ±30kV (contact).

Applications

AI Translation
  • consumer electronic products
  • automotive industries
  • telecommunications
  • intelligent control systems