NXP PN7150B0HN/C11002E
| Manufacturer | |
| MPN | PN7150B0HN/C11002E |
| LCSC Part # | C513804 |
| Packaging | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | High-performance NFC controller with integrated firmware, supporting all NFC Forum modes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | QFN-40-EP(6x6) | |
| transmission rate | 106Kbit/s;212Kbit/s;424Kbit/s;848Kbit/s | |
| Features | Built-in antenna driver;Built-in non-volatile memory;Low power wake-up | |
| Voltage - Supply | 2.3V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | FeliCa,ISO 14443A,ISO 14443B,ISO 15693,ISO 18000-3,MIFARE,NFC | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.2079 | $ 7.21 |
| 10+ | $ 6.4009 | $ 64.01 |
| 30+ | $ 5.9082 | $ 177.25 |
| 100+ | $ 5.0753 | $ 507.53 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | QFN-40-EP(6x6) | |
| transmission rate | 106Kbit/s;212Kbit/s;424Kbit/s;848Kbit/s | |
| Features | Built-in antenna driver;Built-in non-volatile memory;Low power wake-up | |
| Voltage - Supply | 2.3V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | FeliCa,ISO 14443A,ISO 14443B,ISO 15693,ISO 18000-3,MIFARE,NFC | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
