JAMICON TKR102M2AK35M
| Manufacturer |
JAMICON
Asian Brands |
| Mfr. Part # | TKR102M2AK35M |
| LCSC Part # | C5137690 |
| Package | Through Hole,D16xL35mm |
| Customer # | |
| Description | ±20% 100V 1000uF Through Hole,D16xL35mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JAMICON | |
| Package | Through Hole,D16xL35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6122 | $ 0.61 |
10+ | $ 0.5986 | $ 5.99 |
50+ | $ 0.541 | $ 27.05 |
100+ | $ 0.5319 | $ 53.19 |
Standard Packaging 50/Full
Bag | ||