SAMWHA CS3216X7R475K500NRI
| Manufacturer | |
| Mfr. Part # | CS3216X7R475K500NRI |
| LCSC Part # | C513768 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 50V X7R 1206 |
| Description | 4.7uF ±10% 50V Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
115,040
115,040
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0357 | $ 0.71 |
200+ | $ 0.0285 | $ 5.70 |
600+ | $ 0.0246 | $ 14.76 |
2,000+ | $ 0.02 | $ 40.00 |
10,000+ | $ 0.018 | $ 180.00 |
20,000+ | $ 0.0169 | $ 338.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$