JAMICON JWL477M035S1GCG20L
| Manufacturer |
JAMICON
Asian Brands |
| Mfr. Part # | JWL477M035S1GCG20L |
| LCSC Part # | C5137664 |
| Package | Through Hole,D8xL20mm |
| Customer # | |
| Description | 35V 470uF Through Hole,D8xL20mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JAMICON | |
| Package | Through Hole,D8xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1415 | $ 0.71 |
50+ | $ 0.1134 | $ 5.67 |
200+ | $ 0.0921 | $ 18.42 |
400+ | $ 0.0815 | $ 32.60 |
2,400+ | $ 0.0731 | $ 175.44 |
5,000+ | $ 0.0689 | $ 344.50 |
Standard Packaging 200/Full
Bag | ||