Images are for reference only
EDA Models

FOJAN FCC0402B223K500AT

Manufacturer
FOJAN
Asian Brands
Mfr. Part #
FCC0402B223K500AT
LCSC Part #
C5137627
Package
0402
Customer #
Key Attributes
CAP CER 22nF 50V X7R 0402
Description
22nF ±10% 50V Ceramic Capacitor X7R 0402
Datasheet pdf icon FOJAN FCC0402B223K500AT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer FOJAN
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon FOJAN FCC0402B223K500AT
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
In-Stock: 288,800
288,800 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0011 $ 0.11
1,000+
$ 0.0009 $ 0.90
3,000+
$ 0.0007 $ 2.10
10,000+
$ 0.0006 $ 6.00
50,000+
$ 0.0005 $ 25.00
Standard Packaging 10000/Full Reel
Better price for more quantity?
$