FOJAN FCC0805B225K160FT
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FCC0805B225K160FT |
| LCSC Part # | C5137599 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 16V X7R 0805 |
| Description | 2.2uF ±10% 16V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FOJAN | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
18,350
18,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0154 $ 0.0147 | $ 0.74 |
500+ | $ 0.0121 $ 0.0115 | $ 5.75 |
3,000+ | $ 0.0099 $ 0.0095 | $ 28.50 |
6,000+ | $ 0.0088 $ 0.0084 | $ 50.40 |
24,000+ | $ 0.0079 $ 0.0076 | $ 182.40 |
51,000+ | $ 0.0074 $ 0.0071 | $ 362.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$