VBsemi Elec CEM4435-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | CEM4435-VB |
| LCSC Part # | C5137442 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 9A SO-8 |
| Description | P-Channel 30V 9A 2.5W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4637 $ 0.3942 | $ 0.39 |
10+ | $ 0.3684 $ 0.3132 | $ 3.13 |
30+ | $ 0.3287 $ 0.2794 | $ 8.38 |
100+ | $ 0.2779 $ 0.2363 | $ 23.63 |
500+ | $ 0.2477 $ 0.2106 | $ 105.30 |
1,000+ | $ 0.235 $ 0.1998 | $ 199.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$