VBsemi Elec AUIRFR9024NTRPBF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | AUIRFR9024NTRPBF-VB |
| LCSC Part # | C5137377 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 30A TO-252 |
| Description | P-Channel 60V 30A Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6351 $ 0.6034 | $ 0.60 |
10+ | $ 0.5145 $ 0.4888 | $ 4.89 |
30+ | $ 0.4525 $ 0.4299 | $ 12.90 |
100+ | $ 0.3922 $ 0.3726 | $ 37.26 |
500+ | $ 0.3462 $ 0.3289 | $ 164.45 |
1,000+ | $ 0.3271 $ 0.3108 | $ 310.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$