VBsemi Elec PA110BDA-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | PA110BDA-VB |
| LCSC Part # | C5137374 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 15A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 114mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- Junction temperature 150°C
- PWM optimized
- 100% gate resistance (Rg) tested
- RoHS compliant with directive 2002/95/EC
Applications
AI Translation
- Primary-side switch
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.524$ 0.4454 | $ 0.45 |
| 10+ | $ 0.4182$ 0.3555 | $ 3.56 |
| 30+ | $ 0.3725$ 0.3167 | $ 9.50 |
| 100+ | $ 0.3157$ 0.2684 | $ 26.84 |
| 500+ | $ 0.2604$ 0.2214 | $ 110.70 |
| 1,000+ | $ 0.2447$ 0.2080 | $ 208.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 114mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- Junction temperature 150°C
- PWM optimized
- 100% gate resistance (Rg) tested
- RoHS compliant with directive 2002/95/EC
Applications
AI Translation
- Primary-side switch
C5137374 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



