VBsemi Elec SI9945ADY-T1-E3-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | SI9945ADY-T1-E3-VB |
| LCSC Part # | C5137366 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 7A SO-8 |
| Description | N-Channel Array 60V 7A 4W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
38 
38
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6081 | $ 0.61 |
10+ | $ 0.497 | $ 4.97 |
30+ | $ 0.4414 | $ 13.24 |
100+ | $ 0.3859 | $ 38.59 |
500+ | $ 0.3382 | $ 169.10 |
1,000+ | $ 0.3208 | $ 320.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$