LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC1602 product image
  • ARG03BTC1602 thumbnail 1
  • ARG03BTC1602 thumbnail 2
  • ARG03BTC1602 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC1602RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC1602
LCSC Part #
C5137151
Packaging
0603
Customer #
Key Attributes
RES 16kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC1602
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0249$ 0.50
200+$ 0.0198$ 3.96
600+$ 0.017$ 10.20
5,000+$ 0.0147$ 73.50
10,000+$ 0.0132$ 132.00
20,000+$ 0.0124$ 248.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance16kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece