LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG06BTC0470 product image
  • ARG06BTC0470 thumbnail 1
  • ARG06BTC0470 thumbnail 2
  • ARG06BTC0470 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG06BTC0470RoHS

Manufacturer
VikingAsian Brands
MPN
ARG06BTC0470
LCSC Part #
C5137144
Packaging
1206
Customer #
Key Attributes
RES 47Ω ±0.1% 250mW 1206
Datasheetpdf iconViking ARG06BTC0470
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0599$ 0.60
100+$ 0.0474$ 4.74
300+$ 0.0411$ 12.33
1,000+$ 0.0364$ 36.40
5,000+$ 0.0298$ 149.00
10,000+$ 0.0279$ 279.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging1206
Power(Watts)250mW
Resistance47Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece