LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05DTC1R50 product image
  • ARG05DTC1R50 thumbnail 1
  • ARG05DTC1R50 thumbnail 2
  • ARG05DTC1R50 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05DTC1R50RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05DTC1R50
LCSC Part #
C5137136
Packaging
0805
Customer #
Key Attributes
RES 1.5Ω ±0.5% 125mW 0805
Datasheetpdf iconViking ARG05DTC1R50
In-Stock: 14,050
14,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0096$ 0.48
500+$ 0.0076$ 3.80
1,500+$ 0.0065$ 9.75
5,000+$ 0.0056$ 28.00
25,000+$ 0.0051$ 127.50
50,000+$ 0.0047$ 235.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance1.5Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece