NCC EKZH160EC3681MH151
| Manufacturer | |
| Mfr. Part # | EKZH160EC3681MH151 |
| LCSC Part # | C5137042 |
| Package | Through Hole,D8xL15mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF 16V TH |
| Description | 680uF 16V ±20% Through Hole,D8xL15mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D8xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,205 
1,205
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2106 | $ 1.05 |
50+ | $ 0.1682 | $ 8.41 |
200+ | $ 0.145 | $ 29.00 |
400+ | $ 0.1224 | $ 48.96 |
2,400+ | $ 0.1123 | $ 269.52 |
5,000+ | $ 0.1062 | $ 531.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$