LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SS2H10HE3_A/H product image
  • SS2H10HE3_A/H thumbnail 1
  • SS2H10HE3_A/H thumbnail 2
  • SS2H10HE3_A/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SS2H10HE3_A/HRoHS

Manufacturer
MPN
SS2H10HE3_A/H
LCSC Part #
C5137023
Packaging
DO-214AA
Customer #
Key Attributes
DIODE SCHOTTKY 100V DO-214AA
Datasheetpdf iconVISHAY SS2H10HE3_A/H
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4684$ 0.47
10+$ 0.457$ 4.57
30+$ 0.4505$ 13.52
100+$ 0.4424$ 44.24
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AA
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)790mV@2A
Reverse Leakage Current (Ir)10uA@100V
Non-Repetitive Peak Forward Surge Current75A
Current - Rectified2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Low-profile package
  • Guard ring for overvoltage protection
  • Suitable for automated pick-and-place
  • Low power dissipation, high efficiency
  • Low forward voltage drop
  • Low leakage current
  • High surge capability
  • MSL Level 1 per J-STD-020, LF max peak 260℃
  • AEC-Q101 qualified available
  • Automotive ordering codes: base P/N HE3 or P/N HM3
  • Material categorization: refer to relevant documentation for compliance definitions

Applications

AI Translation
  • Low-voltage high-frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection applications