Micro Crystal CC4V-T1A-32.768kHz-12.5pF-20PPM-TA-QC
| Manufacturer | |
| MPN | CC4V-T1A-32.768kHz-12.5pF-20PPM-TA-QC |
| LCSC Part # | C5136997 |
| Packaging | SMD,5x1.9mm |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD,5x1.9mm | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 65kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CC4V-T1A is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork Quartz Crystal Resonator. It operates under vacuum in a hermetically sealed ceramic package with ceramic lid. CC4V-T1A is compatible with other supplier's same footprint crystals.
Features
AI Translation
- Mature product for harsh environments.
- Outstanding hermetic sealing with gold-tin preform.
- High stability and low aging guaranteed by hermetic sealing.
- Available for extended operating temperature range.
- High shock and vibration resistant.
- 100% Pb-free, RoHS-compliant.
- Automotive qualification according to AEC-Q200 available.
Applications
AI Translation
- Metering
- Industrial
- Automotive
- Health Care
- Medical Implantable
- Harsh Environments
In-Stock: 804
804 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8045 | $ 1.80 |
| 10+ | $ 1.5065 | $ 15.07 |
| 30+ | $ 1.3192 | $ 39.58 |
| 100+ | $ 1.1287 | $ 112.87 |
| 500+ | $ 1.0423 | $ 521.15 |
| 1,000+ | $ 1.0049 | $ 1004.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD,5x1.9mm | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 65kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CC4V-T1A is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork Quartz Crystal Resonator. It operates under vacuum in a hermetically sealed ceramic package with ceramic lid. CC4V-T1A is compatible with other supplier's same footprint crystals.
Features
AI Translation
- Mature product for harsh environments.
- Outstanding hermetic sealing with gold-tin preform.
- High stability and low aging guaranteed by hermetic sealing.
- Available for extended operating temperature range.
- High shock and vibration resistant.
- 100% Pb-free, RoHS-compliant.
- Automotive qualification according to AEC-Q200 available.
Applications
AI Translation
- Metering
- Industrial
- Automotive
- Health Care
- Medical Implantable
- Harsh Environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



