REALTEK RTL8309N-VB-CG
| Manufacturer | REALTEKAsian Brands |
| MPN | RTL8309N-VB-CG |
| LCSC Part # | C5136794 |
| Packaging | QFN-64(9x9) |
| Customer # | |
| Key Attributes | SINGLE-CHIP 8-PORT 10/100M ETHERNET SWITCH CONTROLLER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-64(9x9) | |
| Type | - | |
| Voltage - Supply | 3.3V;1.2V | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Programmable LED indication;Low-power mode;Cable diagnostics | |
| Interface | MII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,483
8,483 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4751 | $ 1.48 |
| 10+ | $ 1.2436 | $ 12.44 |
| 30+ | $ 1.1165 | $ 33.50 |
| 260+ | $ 0.9356 | $ 243.26 |
| 520+ | $ 0.8704 | $ 452.61 |
| 1,040+ | $ 0.8427 | $ 876.41 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-64(9x9) | |
| Type | - | |
| Voltage - Supply | 3.3V;1.2V | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Programmable LED indication;Low-power mode;Cable diagnostics | |
| Interface | MII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
