LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOXIN JIAPIN SEMICONDUCTOR HT7533 product image
  • HT7533 thumbnail 1
  • HT7533 thumbnail 2
  • HT7533 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOXIN JIAPIN SEMICONDUCTOR HT7533RoHS

Manufacturer
MPN
HT7533
LCSC Part #
C5136781
Packaging
SOT-23-3L
Customer #
Key Attributes
IC REG LINEAR 3.3V 100mA SOT-23-3L
Datasheetpdf iconGUOXIN JIAPIN SEMICONDUCTOR HT7533
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0365$ 0.73
200+$ 0.0296$ 5.92
600+$ 0.0257$ 15.42
3,000+$ 0.0203$ 60.90
9,000+$ 0.0183$ 164.70
21,000+$ 0.0172$ 361.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGUOXIN JIAPIN SEMICONDUCTOR
PackagingSOT-23-3L
Output Voltage3.3V
Number of Outputs1
Operating Temperature-25℃~+70℃@(Ta)
Supply Current (Iq)2uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage18V
Output TypeFixed
Features-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The HT75XX series are low-power, high-voltage LDO regulators fabricated with CMOS technology, supporting input voltages up to 18V and output voltages ranging from 2.0V to 5.0V. Key features include high-accuracy output voltage, ultra-low quiescent current, and ultra-low dropout voltage.

Features

AI Translation
  • Low power consumption: ≤3μA
  • Low dropout voltage: 0.1V typical
  • Low temperature drift: 50ppm/°C typical
  • High input voltage: up to 18V
  • High-accuracy output voltage: ±3% tolerance
  • Package: TO-92, SOT89-3, SOT23-3

Applications

AI Translation
  • Battery and other power supply equipment
  • Various communication devices
  • Audio/video equipment
  • Security surveillance equipment