XINLUDA XL258
| Manufacturer |
XINLUDA
Asian Brands |
| Mfr. Part # | XL258 |
| LCSC Part # | C513507 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Single Supply Dual Operational Amplifiers |
| Description | 7mV 150nA 300V/ms 85dB 700uA 2 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | XINLUDA | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,280
1,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.067 | $ 0.67 |
100+ | $ 0.0532 | $ 5.32 |
300+ | $ 0.0463 | $ 13.89 |
2,500+ | $ 0.0392 | $ 98.00 |
5,000+ | $ 0.035 | $ 175.00 |
10,000+ | $ 0.0329 | $ 329.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$